Molex Mini-Fit Pre-Crimped Lead Mini Fit, 300 mm, Red
- RS Stock No.:
- 263-6816
- Mfr. Part No.:
- 219670-2124
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP6,711.10
(exc. VAT)
PHP7,516.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP67.111 | PHP6,711.10 | - |
| 500 + | PHP61.014 | PHP6,101.40 | 9% |
*price indicative
- RS Stock No.:
- 263-6816
- Mfr. Part No.:
- 219670-2124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219670 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219670 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex 219670 Series Pre-Crimped Lead, 300mm Cable Length, 16AWG Wire size - 219670-2124
This pre-crimped lead belongs to the cable assemblies category, designed specifically for applications requiring reliable connectivity. Featuring Mini-Fit Sigma female connectors on both ends, it utilises 16AWG electrical cable with a cable length of 300mm. The contacts are tin plated, ensuring optimal conductivity, making this lead suitable for power, wire-to-board, and wire-to-wire applications.
Features & Benefits
• Utilises Mini-Fit connectors for secure and efficient connections
• Made from 16AWG electrical cable for optimal current handling
• Tin plated contacts enhance corrosion resistance and conductivity
• Designed for female crimp terminal configuration for versatility
• UL11028 certified wire ensures compliance with safety standards
• Red wire harness for easy identification in complex installations
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power distribution or wire interconnections
• Suitable for use in electrical automation systems
• Perfect for connecting components in mechanical assemblies
• Utilised in various electronic devices and control systems
What is the maximum current capacity for this lead?
It has a maximum current rating of 11.5A per contact, ensuring efficient power transfer in demanding applications.
What materials are used in the construction of this product?
The lead features brass for the metal components, with tin plating for both mating and termination to guarantee durability and conductivity.
How can I ensure proper installation of the crimp terminals?
Appropriate crimping tools should be used, along with ensuring the correct wire size and insulation diameter are adhered to for a reliable connection.
What wire insulation standards does this product meet?
It complies with the UL11028 standard, indicating it meets essential safety and performance criteria for wire insulation.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
