Molex Mini-Fit Pre-Crimped Lead Mini Fit, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP6,711.10

(exc. VAT)

PHP7,516.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP67.111PHP6,711.10-
500 +PHP61.014PHP6,101.409%

*price indicative

RS Stock No.:
263-6806
Mfr. Part No.:
219670-1124
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219670

Product Type

Pre-Crimped Lead

Voltage

600V ac, 600V ac

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Mini-Fit

Connector Type B

Mini Fit

Standards/Approvals

CHINA RoHS, EU RoHS

Wire Size

16AWG

Molex 219670 Series Pre-Crimped Lead, 300mm Cable Length, 11.2A Current Rating - 219670-1124


This pre-crimped lead is designed for use in power and signal applications, featuring Mini-Fit Sigma female connectors at both ends. With a cable length of 300mm and constructed from 16AWG wire, it ensures efficient electrical connectivity. The lead benefits from a robust black cable sheathing and reliable tin contact plating.

Features & Benefits


• Utilises female crimp connectors for convenient connectivity

• Features Mini-Fit crimp terminals for universal compatibility

• Constructed from UL11028 wire for enhanced durability

• Capable of carrying a maximum current of 11.2A

• Designed to withstand voltages up to 600V AC/DC

• Tin plating ensures reliable electrical performance and corrosion resistance

Applications


• Used for connecting power in electronic wiring harnesses

• Ideal for wire-to-board and wire-to-wire

• Suitable for use with Mini-Fit TPA2/Sigma receptacle housings

• Perfect for automation and electrical circuit configurations

What type of terminal does this lead come with?


The lead is equipped with Mini-Fit crimp terminals, providing secure connections in various applications.

What is the maximum current this lead can handle?


It has a maximum current rating of 11.2A, making it suitable for power applications.

What is the wire insulation diameter for this product?


The insulation diameter of the wire ranges from 1.98mm to 2.55mm, ensuring compatibility with standard connectors.

What kind of plating does this lead feature to enhance performance?


The lead features tin contact plating, which provides good conductivity and corrosion resistance.

Can this lead be used in outdoor applications?


While designed primarily for indoor use, it is suited for environments that do not expose it to extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy