Molex Valuseal Crimp Power Cable Assembly Crimp, 300 mm, Black
- RS Stock No.:
- 694-041
- Mfr. Part No.:
- 79758-2052
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
PHP24,473.23
(exc. VAT)
PHP27,410.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,473.23 | PHP97.893 |
*price indicative
- RS Stock No.:
- 694-041
- Mfr. Part No.:
- 79758-2052
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Connector Type A | Valuseal Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Series 79758 | ||
Cable Length 300mm | ||
Connector Type A Valuseal Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre crimped lead ValuSeal Male-to-ValuSeal Male is expertly designed to provide reliable electrical connections with enhanced protection. Featuring a Durable tin plating, this product ensures minimal resistance and superior conductivity for your power and signal cable assemblies. The 300.00mm length and 16 AWG size make it Ideal for a variety of applications, delivering not only efficiency but also robustness. With compliance to EU RoHS directives, this product guarantees safe usage without harmful substances, positioning it as a dependable choice for both industrial and consumer needs. Its black resin exterior adds to its aesthetic appeal while also safeguarding internal components against external factors.
Manufactured with high quality copper alloy for optimal performance
Features tin plating for improved conductivity and durability
300.00mm length tailored for versatile installation requirements
Compliant with EU RoHS standards which ensuring safety from harmful substances
Designed for easy crimp or compression termination for user convenience
Single-ended design simplifies integration into existing configurations
Lightweight design with a net weight of just 4.550g enhances application versatility
Perfect for use in power and signal cable assemblies which ensuring reliable connections
Related links
- Molex Valuseal Crimp Crimp Wire Crimp Terminal Black
- Molex Crimp Crimp Wire Crimp Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0 Black
- Molex Ultra Fit Cable Assembly Ultra Fit Black
- Molex Female Female Black
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex Female Male Black
