Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black
- RS Stock No.:
- 948-987
- Mfr. Part No.:
- 2319082062
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP669.98
(exc. VAT)
PHP750.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP669.98 | PHP334.99 | - |
| 10 - 24 | PHP617.09 | PHP308.545 | 7% |
| 25 + | PHP556.36 | PHP278.18 | 16% |
*price indicative
- RS Stock No.:
- 948-987
- Mfr. Part No.:
- 2319082062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CP3.3 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | CP3.3 | |
| Cable Length | 150mm | |
| Voltage | 500V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 231908 | |
| Current Rating | 4A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CP3.3 | ||
Product Type Power Cable Assembly | ||
Connector Type B CP3.3 | ||
Cable Length 150mm | ||
Voltage 500V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 231908 | ||
Current Rating 4A | ||
- COO (Country of Origin):
- IN
The Molex CP-3.3 Male-to-CP-3.3 Male Off the-Shelf Cable Assembly provides an efficient wire-to-wire solution for dense electronics. Featuring a dual ended discrete wire design in polybutylene terephthalate resin, this component ensures a secure lock to the mating part.
Finished with robust phosphor bronze tin plating
Supports 4.0A maximum current per contact
Handles maximum voltage of 500V AC or DC
Related links
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 450 mm Black
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Female Pigtail Power Cable Assembly, 150 mm
- Molex Mini-Lock Power Cable Assembly Mini-Lock Black
