Molex Crimp Power Cable Assembly Micro-Lock Plus, 300 mm, Black
- RS Stock No.:
- 665-805
- Mfr. Part No.:
- 797582144
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP666.55
(exc. VAT)
PHP746.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 285 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP666.55 | PHP133.31 |
| 5 - 9 | PHP613.28 | PHP122.656 |
| 10 + | PHP552.90 | PHP110.58 |
*price indicative
- RS Stock No.:
- 665-805
- Mfr. Part No.:
- 797582144
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Micro-Lock Plus | |
| Standards/Approvals | EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Series 79758 | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Micro-Lock Plus | ||
Standards/Approvals EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Micro-Lock Plus pre-crimped lead is a high-quality connection solution designed to enhance the reliability of electronic assemblies. Ideal for use in power and signal cable assemblies, this product features gold plating that ensures optimal conductivity and durability, making it suitable for various applications. With a length of 300.00mm and a 26 AWG wire size, it accommodates precise connections while providing robustness in performance. The female-to-female configuration allows for seamless integration with compatible micro-lock Plus receptacles, streamlining installation processes.
Gold plating enhances electrical performance and resistance to corrosion
Female-to-female configuration enables straightforward connectivity
UL 1061 wire type ensures safety and reliability in electrical settings
Net weight of 4.504g for lightweight handling without compromising quality
Low-Halogen materials contribute to environment-friendly usage
Active status ensures availability for immediate use in various projects
Related links
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 450 mm
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Power Cable Assembly, 100 mm
- Molex 6 Way Female Micro-Lock Plus to 6 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Pigtail Wire to Board Cable Assembly, 300 mm
