Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black
- RS Stock No.:
- 948-986
- Mfr. Part No.:
- 2319082042
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP509.34
(exc. VAT)
PHP570.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 85 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP509.34 | PHP254.67 | - |
| 10 - 24 | PHP469.18 | PHP234.59 | 7% |
| 25 + | PHP423.15 | PHP211.575 | 16% |
*price indicative
- RS Stock No.:
- 948-986
- Mfr. Part No.:
- 2319082042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CP3.3 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | CP3.3 | |
| Cable Length | 150mm | |
| Voltage | 500V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 231908 | |
| Current Rating | 4.5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CP3.3 | ||
Product Type Power Cable Assembly | ||
Connector Type B CP3.3 | ||
Cable Length 150mm | ||
Voltage 500V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 231908 | ||
Current Rating 4.5A | ||
- COO (Country of Origin):
- IN
The Molex CP-3.3 Male-to-CP-3.3 Male Off the-Shelf Cable Assembly provides a reliable wire-to-wire solution for industrial applications. Featuring polybutylene terephthalate resin housing, this dual ended discrete wire assembly includes a secure lock to mating part mechanism for stable connections.
Features a single row design with 3.30mm pitch
Provides 4 circuits and measures 150.00mm length
Constructed with phosphor bronze metal and tin plating
Operates at 4.5A maximum current per contact
Related links
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 150 mm Black
- Molex 231908 CP3.3 to CP3.3 Power Cable Assembly, 450 mm Black
- Molex Mini-Lock Power Cable Assembly Mini-Lock Black
- Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
