BETA, Utility Knife 160mm, 290 g

Subtotal (1 unit)*

PHP2,993.08

(exc. VAT)

PHP3,352.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,993.08

*price indicative

RS Stock No.:
225-7493
Mfr. Part No.:
1777T
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Knife Type

Utility

Product Type

Knife

Overall Length

160mm

Weight

290g

Tool Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

The BETA foldaway knife with trapezoidal stainless steel blade has 5 spare blades.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy