Bahco KGRU, Utility Knife 160mm, 65 mm Closed Length, 110 g
- RS Stock No.:
- 470-357
- Mfr. Part No.:
- KGRU-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,548.20
(exc. VAT)
PHP1,733.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,548.20 |
*price indicative
- RS Stock No.:
- 470-357
- Mfr. Part No.:
- KGRU-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Utility | |
| Product Type | Knife | |
| Handle Material | Aluminium | |
| Closed Length | 65mm | |
| Overall Length | 160mm | |
| Series | KGRU | |
| Weight | 110g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Utility | ||
Product Type Knife | ||
Handle Material Aluminium | ||
Closed Length 65mm | ||
Overall Length 160mm | ||
Series KGRU | ||
Weight 110g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Retractable Utility Knife features an aluminium housing with a magnetic grip to facilitate blade exchange. It has a 3-position mechanism and an easy side-opening body for blade changes. The knife also offers convenient storage for up to five blades.
Retractable blade for extra safety
Retail pack
