Bahco KGSU, Utility Knife 160mm, 100 mm Closed Length, 96 g

Subtotal (1 unit)*

PHP1,411.34

(exc. VAT)

PHP1,580.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,411.34

*price indicative

RS Stock No.:
470-360
Mfr. Part No.:
KGSU-01
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Knife

Knife Type

Utility

Handle Material

Polyamide

Closed Length

100mm

Overall Length

160mm

Series

KGSU

Weight

96g

Tool Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Foldable utility knife comes with a durable polyamide handle designed for everyday use. It securely locks the blade in place during use to ensure safety and features an unlock button to prevent accidental shutdown, providing reliable and convenient operation.

Stainless steel blade and mechanism

Orange so it is easy to find

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy