Bahco KGFU, Utility Knife 160mm, 100 g
- RS Stock No.:
- 470-354
- Mfr. Part No.:
- KGFU-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,057.21
(exc. VAT)
PHP1,184.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,057.21 |
*price indicative
- RS Stock No.:
- 470-354
- Mfr. Part No.:
- KGFU-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | Aluminium | |
| Overall Length | 160mm | |
| Series | KGFU | |
| Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material Aluminium | ||
Overall Length 160mm | ||
Series KGFU | ||
Weight 100g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Fixed Utility Knife features an aluminium housing and a magnetic grip to facilitate blade exchange. It offers added versatility with a 3-position blade mechanism and an easy side-opening body for quick blade changes.
Storage for 5 blades
Special holster KHU-01 for safety storing and transport
Retail pack
