Bahco KG18, Utility Knife 160mm, 160 mm Closed Length, 46 g
- RS Stock No.:
- 470-352
- Mfr. Part No.:
- KG18-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP706.58
(exc. VAT)
PHP791.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP706.58 |
*price indicative
- RS Stock No.:
- 470-352
- Mfr. Part No.:
- KG18-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | Metal | |
| Closed Length | 160mm | |
| Overall Length | 160mm | |
| Series | KG18 | |
| Weight | 46g | |
| Tool Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material Metal | ||
Closed Length 160mm | ||
Overall Length 160mm | ||
Series KG18 | ||
Weight 46g | ||
Tool Material High Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Snap Off Utility Knife features a comfortable metal-bodied casing for ease of use. It includes a sliding button for simple operation and convenient blade storage at the backside of the body.
High carbon steel blades for maximum sharpness with a long life performance
Retail pack
