Bahco KGRU, Utility Knife 145mm, 34 mm Closed Length, 100 g
- RS Stock No.:
- 470-359
- Mfr. Part No.:
- KGRU-02
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,057.72
(exc. VAT)
PHP1,184.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,057.72 |
*price indicative
- RS Stock No.:
- 470-359
- Mfr. Part No.:
- KGRU-02
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Utility | |
| Product Type | Knife | |
| Handle Material | Aluminium | |
| Closed Length | 34mm | |
| Overall Length | 145mm | |
| Series | KGRU | |
| Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Utility | ||
Product Type Knife | ||
Handle Material Aluminium | ||
Closed Length 34mm | ||
Overall Length 145mm | ||
Series KGRU | ||
Weight 100g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Retractable Utility Knife features an aluminium housing with a magnetic grip to facilitate blade exchange. It has a 3-position mechanism and an easy side-opening body for blade changes. The knife also offers convenient storage for up to five blades.
Retractable blade for extra safety
Retail pack
Related links
- Bahco KGRU 65 mm Closed Length, 110 g
- Bahco 18 MTT 110 mm Closed Length, 100 g
- Bahco KGSU 100 mm Closed Length, 96 g
- CK 3 CK Classic 110 mm Closed Length, 100 g
- Mob Outillage 1 621802 100 mm Closed Length, 100 g
- Bahco KBRU 160 mm Closed Length, 140 g
- Bahco KG09 140 mm Closed Length, 40 g
- Bahco KG18 160 mm Closed Length, 46 g
