Bahco KBSU, Utility Knife 160mm, 100 mm Closed Length, 138 g

Subtotal (1 unit)*

PHP2,706.21

(exc. VAT)

PHP3,030.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,706.21

*price indicative

RS Stock No.:
470-343
Mfr. Part No.:
KBSU-01
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Knife

Knife Type

Utility

Handle Material

Aluminium

Closed Length

100mm

Overall Length

160mm

Series

KBSU

Weight

138g

Tool Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Utility knife features a folding design that takes up minimal space, making it easy to carry and store. It has a durable aluminium handle with a comfortable thumb rest for better grip and control. Equipped with a reliable locking mechanism, the knife ensures safe use, while the unlock button prevents accidental shutdown, providing both convenience and security.

Stainless steel blade and mechanism

Weight is 138 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy