RS PRO Knife, 185 mm, Steel Red, Black

Subtotal (1 unit)*

PHP1,568.34

(exc. VAT)

PHP1,756.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,568.34

*price indicative

RS Stock No.:
316-048
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Blade Material

Steel

Product Type

Knife

Colour

Red, Black

Standards/Approvals

REACH

Length

185mm

Width

33mm

COO (Country of Origin):
CN

RS PRO Straight Folding Knife, 6 Blades


RS PRO's tough and durable folding knife is designed for cutting materials within industrial and commercial environments. This folding knife is lightweight and ergonomically designed for comfortable use, making it an essential tool for professionals who require efficiency and safety.

Features and Benefits


Safety knives are commonly used in a wide range of industries, providing a safe way to cut through various materials

Folding feature enhances safety and allows for easy portability

Metal pocket clip ensures convenient storage and accessibility

Push button locking feature offers secure blade positioning during use

Head folds fully inside handle for a compact size, ideal for travel

Applications


Suitable for use in retail, warehousing, plumbing, DIY, construction, and more

Additional Information


Blade Material: SK5 Steel

Handle Material: ABS

Overall Length: 185 mm

Weight: 112 g

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy