RS PRO Knife, 200 mm, High Carbon Stainless Steel Red, Black

Subtotal (1 unit)*

PHP2,853.81

(exc. VAT)

PHP3,196.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,853.81

*price indicative

RS Stock No.:
316-050
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Knife

Blade Material

High Carbon Stainless Steel

Colour

Red, Black

Standards/Approvals

REACH

Width

18mm

Length

200mm

COO (Country of Origin):
CN

RS PRO Electricians Knife, Heavy Duty Folding


The RS PRO Electricians Knife is designed for professionals who need a reliable tool to cut through various materials safely. This folding pocket knife is compact, making it ideal for travel and everyday use.

Features and Benefits


High Carbon 3Cr13 Stainless Steel Blade: Ensures durability and sharpness for efficient cutting

Liner Locking Mechanism: Provides safety by securely locking the blade in place during use

Pocket Clip: Offers convenience for easy carrying and accessibility

Aluminium Handle: Lightweight yet robust, ensuring a comfortable grip

Folding Design: Enhances safety and portability, making it easy to store and transport

Applications


Ideal for tradesmen in industries such as retail, warehousing, plumbing, DIY, and construction. Suitable for any task requiring a safe and efficient cutting tool.

Additional Information


Retractable blade design for added safety

Overall length of 200 mm with a blade length of 83 mm

Weighs 105 g, providing a balance of strength and portability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy