RS PRO Knife, 200 mm, High Carbon Stainless Steel Black

Subtotal (1 unit)*

PHP2,503.79

(exc. VAT)

PHP2,804.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,503.79

*price indicative

RS Stock No.:
316-049
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Knife

Blade Material

High Carbon Stainless Steel

Colour

Black

Length

200mm

Standards/Approvals

REACH

Width

35mm

COO (Country of Origin):
CN

RS PRO Electricians Knife, Heavy Duty Folding


The RS PRO Electricians Knife is designed for professionals who need a reliable tool to cut through various materials safely. This folding pocket knife is compact, making it ideal for travel and everyday use.

Features and Benefits


High Carbon 3Cr13 Stainless Steel Blade: Offers durability and sharpness for efficient cutting

Liner Locking Mechanism: Ensures the blade stays securely in place during use

Pocket Clip: Provides convenient storage and accessibility

Aluminium Handle: Lightweight yet robust for comfortable handling

Folding Design: Enhances safety and portability

Applications


Tradesmen in industries such as retail, warehousing, plumbing, DIY, and construction

Additional Information


Retractable blade for added safety

Overall length of 200 mm with a blade length of 86 mm

Weighs 138 g for easy handling

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy