BETA, Electrician Knife Knife 180mm, 110 g
- RS Stock No.:
- 225-7497
- Mfr. Part No.:
- 1778SCL
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP3,569.39
(exc. VAT)
PHP3,997.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,569.39 |
*price indicative
- RS Stock No.:
- 225-7497
- Mfr. Part No.:
- 1778SCL
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Knife | |
| Knife Type | Electrician Knife | |
| Handle Material | Soft Carbon Look Finish | |
| Overall Length | 180mm | |
| Weight | 110g | |
| Tool Material | Hardened Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Knife | ||
Knife Type Electrician Knife | ||
Handle Material Soft Carbon Look Finish | ||
Overall Length 180mm | ||
Weight 110g | ||
Tool Material Hardened Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA foldaway knife with soft carbon look finish and has hardened steel blade in case.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
