Bahco 2 P11, Folding knife Knife 180mm, 70 g
- RS Stock No.:
- 470-245
- Mfr. Part No.:
- P11
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP3,835.82
(exc. VAT)
PHP4,296.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,835.82 |
*price indicative
- RS Stock No.:
- 470-245
- Mfr. Part No.:
- P11
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Folding knife | |
| Product Type | Knife | |
| Handle Material | Plastic | |
| Overall Length | 180mm | |
| Series | P11 | |
| Weight | 70g | |
| Number of Tools | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Folding knife | ||
Product Type Knife | ||
Handle Material Plastic | ||
Overall Length 180mm | ||
Series P11 | ||
Weight 70g | ||
Number of Tools 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Foldable Grafting Knife is designed for razor-sharp cutting of grafts and bark. It features an extremely sharp folding blade and a folding brass spatula for added functionality. The comfortable plastic handle ensures ease of use during cutting tasks.
Folding for safer transportation
Spatula with round edges for lifting bark and graft insertion
Sold in retail packaging
