Bahco K-GP, Folding knife Knife 170mm, 100 mm Closed Length, 90 g
- RS Stock No.:
- 470-356
- Mfr. Part No.:
- K-GP-1
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP3,034.77
(exc. VAT)
PHP3,398.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,034.77 |
*price indicative
- RS Stock No.:
- 470-356
- Mfr. Part No.:
- K-GP-1
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Folding knife | |
| Handle Material | Steel | |
| Closed Length | 100mm | |
| Overall Length | 170mm | |
| Series | K-GP | |
| Weight | 90g | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Folding knife | ||
Handle Material Steel | ||
Closed Length 100mm | ||
Overall Length 170mm | ||
Series K-GP | ||
Weight 90g | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Foldable Pruning Knife is a general-purpose gardening knife with a hook-shaped stainless steel blade. It is ideal for gardening and pruning tasks such as cutting flowers, twigs, and young stems. The folding blade ensures safer transportation, and its very flat design allows it to fit easily into a pocket.
Comfortable and extremely thin stainless steel handle
Sold in retail packaging
Related links
- Bahco KBSK 100 mm Closed Length, 94 g
- Bahco 2820EF3 90 mm Closed Length, 55 g
- BETA 110 mm Closed Length, 90 g
- Bahco KBTU 100 mm Closed Length, 202 g
- Bahco 18 MTT 110 mm Closed Length, 100 g
- Bahco 2820 85 mm Closed Length, 75 g
- Bosch Professional Folding Knife 124 mm Closed Length, 137 g
- Unilite UK1 FOLDING UTILITY KNIFE 116 mm Closed Length, 125 g
