Bahco 2446, Folding knife Knife 145mm, 135 g
- RS Stock No.:
- 470-322
- Mfr. Part No.:
- 2446-ELR
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP851.40
(exc. VAT)
PHP953.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP851.40 |
*price indicative
- RS Stock No.:
- 470-322
- Mfr. Part No.:
- 2446-ELR
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Folding knife | |
| Product Type | Knife | |
| Overall Length | 145mm | |
| Series | 2446 | |
| Weight | 135g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Folding knife | ||
Product Type Knife | ||
Overall Length 145mm | ||
Series 2446 | ||
Weight 135g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Stripping Knife features special sharpening for efficient cable stripping. It includes a dedicated holster for safe transport and storage.
Clip designed to attach to existing double button in 1446 and 2446 codes
Sold in a 12 piece display
