Bahco 2446, Multi Purpose Knife 220mm, 120 g

Subtotal (1 unit)*

PHP1,442.17

(exc. VAT)

PHP1,615.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,442.17

*price indicative

RS Stock No.:
470-325
Mfr. Part No.:
2446-OV
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Knife Type

Multi Purpose

Product Type

Knife

Handle Material

Dual Component

Overall Length

220mm

Series

2446

Weight

120g

Tool Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Tradesman Knife features a comfortable two-component handle that provides an excellent grip. It comes supplied with a practical sheath and holster for convenient belt carrying. This robust knife is equipped with a solid stainless-steel blade, making it suitable for multipurpose use.

100 mm blade length

220 mm Overall product length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy