Bahco 2446, Fixed Knife 180mm, 110 g
- RS Stock No.:
- 470-324
- Mfr. Part No.:
- 2446-LINO
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP1,044.59
(exc. VAT)
PHP1,169.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,044.59 |
*price indicative
- RS Stock No.:
- 470-324
- Mfr. Part No.:
- 2446-LINO
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Knife Type | Fixed | |
| Product Type | Knife | |
| Overall Length | 180mm | |
| Series | 2446 | |
| Weight | 110g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Knife Type Fixed | ||
Product Type Knife | ||
Overall Length 180mm | ||
Series 2446 | ||
Weight 110g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Tradesman Knife features a special holster designed to prevent accidents. It is extremely sharp and specially designed for use on carpets.
Sold in a 12 pieces per display
Knife for linoleum
