Bahco Knives, 140 mm, Steel
- RS Stock No.:
- 470-335
- Mfr. Part No.:
- KB09-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP777.24
(exc. VAT)
PHP870.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP777.24 |
*price indicative
- RS Stock No.:
- 470-335
- Mfr. Part No.:
- KB09-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knives | |
| Blade Material | Steel | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knives | ||
Blade Material Steel | ||
Length 140mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Knives, 140mm Length, Steel Blade - KB09-01
This knife is a snap-off utility blade tool designed for cutting and trimming tasks in workshop and general-use settings. It features a thermoplastic rubber grip for improved handling and a sliding mechanism to advance and retract the blade. Blades are stored within the rear of the body for convenience, and the retail packaging supplies one ready-to-use unit.
Features and Benefits:
• High-carbon steel blades maintain sharpness for longer life
• Thermoplastic rubber grip reduces slippage during use
• Rear blade storage enables quick replacement and safe carry
• Thermoplastic rubber grip reduces slippage during use
• Rear blade storage enables quick replacement and safe carry
Applications
• Suitable for precision cutting in workshop tasks
• Ideal for tradespeople requiring a Compact cutting tool
• Used for general material trimming and packaging opening
• Ideal for tradespeople requiring a Compact cutting tool
• Used for general material trimming and packaging opening
What blade size and storage arrangement does it use?
It uses 9mm snap-off blades and stores spare blades in the back of the body.
How does the handle design aid prolonged tasks?
The thermoplastic rubber grip provides cushioned handling and improved control during extended cutting.
