Festo CPV10, 152422
- RS Stock No.:
- 651-369
- Mfr. Part No.:
- CPV10-VI-P6-M7-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP12,743.95
(exc. VAT)
PHP14,273.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,743.95 |
*price indicative
- RS Stock No.:
- 651-369
- Mfr. Part No.:
- CPV10-VI-P6-M7-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 152422 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Model Number 152422 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin is a meticulously designed component tailored for advanced operational environments. This product is engineered to meet rigorous demands, ensuring optimal performance across various applications. With a robust construction weighing 283 g, it embodies durability while adhering to RoHS compliance, making it an environmentally responsible choice. The multi-pin serves as a reliable solution in automation systems, effectively enhancing connectivity while ensuring conformity to VDMA24364-B1/B2-L standards. As a testament to its performance, this product is ideal for use in critical applications where precision and compliance are paramount.
Lightweight design at 283 g facilitates easy installation without compromising structural integrity
RoHS compliant materials promote environmental sustainability and reduce ecological impact
Designed for versatility it enhances the efficiency of automation systems in various sectors
Subject to change allowing for improvements that respond to the evolving market needs
