Festo CPV10, 538809
- RS Stock No.:
- 650-708
- Mfr. Part No.:
- CPV10-VI-P6-M7-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,426.53
(exc. VAT)
PHP15,037.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,426.53 |
*price indicative
- RS Stock No.:
- 650-708
- Mfr. Part No.:
- CPV10-VI-P6-M7-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Model Number | 538809 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
Model Number 538809 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin product is engineered for reliable performance in demanding environments. This product aligns with stringent European explosion protection standards, making it suitable for hazardous zones such as Zone 1 and Zone 2 in ATEX classifications. With excellent corrosion resistance, it withstands moderate environmental stresses, ensuring longevity and operational integrity. Designed for ease of use, the product incorporates materials that are RoHS-compliant and meet industry standards, enabling seamless integration into various applications. The explosion ignition protection types for both gas and dust further enhance safety, affirming its robustness in potentially explosive atmospheres.
Multiple explosion protection certifications including IECEx and UKEX enhance reliability
Designed for operational use in explosive zones including Zone 1 Zone 2 and Zone 21
Exhibits strong corrosion resistance class CRC 2 suitable for moderate corrosion environments
Built with NBR seals which ensuring durability and resistance to harsh conditions
Manufactured from a wrought aluminium alloy for lightweight and robust performance
Complies with LABS requirements for cleanliness in sensitive applications
Weighs only 390 grams facilitating easy installation and handling
