Festo CPV10, 538808

Subtotal (1 unit)*

PHP11,531.93

(exc. VAT)

PHP12,915.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,531.93

*price indicative

RS Stock No.:
650-707
Mfr. Part No.:
CPV10-VI-P4-M7-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CPV10

Standards/Approvals

RoHS-compliant

Product Type

Connector Assembly

Model Number

538808

COO (Country of Origin):
DE
The Festo Multi-pin is designed to excel in various demanding environments, providing robust connectivity for applications requiring reliable explosion protection. This device is certified for compliance with EU and UK regulations, ensuring safety in hazardous conditions, including zones 1, 2, 21, and 22. With features targeting moderate corrosion resistance and compatibility with a range of ambient temperatures, it operates efficiently while maintaining stringent safety and environmental standards. Built with high-quality materials, the Multi-pin excels in not only functionality but also durability, making it a dependable choice for industries where safety is paramount.

CE and UKCA markings demonstrating compliance with safety directives

Certified for explosion protection in various zones which ensuring safety in hazardous areas

IECEx and ATEX certifications indicative of high safety standards

Moderate corrosion resistance ensures longevity in challenging environments

Product weight of 320 g for easy handling and installation

RoHS compliant materials uphold environmental standards

Constructed from durable wrought aluminium alloy enhancing structural integrity

LABS conformity ensures compatibility with sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy