Festo CPV10, 152421
- RS Stock No.:
- 650-416
- Mfr. Part No.:
- CPV10-VI-P4-M7-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP10,806.74
(exc. VAT)
PHP12,103.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,806.74 |
*price indicative
- RS Stock No.:
- 650-416
- Mfr. Part No.:
- CPV10-VI-P4-M7-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 152421 | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Model Number 152421 | ||
Product Type Connector Assembly | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin device is engineered to meet the high demands of industrial automation. Designed for efficiency and reliability, this product excels in controlling pneumatic systems, ensuring optimal performance in various applications. Its robust construction provides durability while maintaining a lightweight profile. The compliance with RoHS standards highlights its environmentally-friendly design, making it a responsible choice for forward-thinking businesses. This product is backed by Festo's commitment to innovation, ensuring that it remains at the forefront of technology. Its operational capabilities and weight specifications make it suitable for diverse applications, offering both versatility and precision in control.
Lightweight design at 228 g enhances ease of installation and integration into existing systems
RoHS compliant materials contribute to sustainability by minimising harmful substances in manufacturing
The data sheet provides essential insights into operational conditions which ensuring users have the necessary information for optimal use
Designed to cater to a variety of applications it demonstrates versatility across industrial settings
Festos commitment to quality means reliable performance which can enhance system efficiency and productivity
