Festo CPV10 Locking Clip, 189541
- RS Stock No.:
- 650-406
- Mfr. Part No.:
- CPV10/14-VI-BG-RWL-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,312.48
(exc. VAT)
PHP2,589.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,312.48 |
*price indicative
- RS Stock No.:
- 650-406
- Mfr. Part No.:
- CPV10/14-VI-BG-RWL-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Locking Clip | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mounting Kit | |
| Model Number | 189541 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Locking Clip | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mounting Kit | ||
Model Number 189541 | ||
- COO (Country of Origin):
- DE
The Festo Mounting component is engineered to offer reliable support and positioning in various applications. Its robust design ensures enhanced operational efficiency, making it an ideal choice for complex systems where precision is key. Featuring compliance with LABS standards, this component is suitable for application in environments that demand technical adherence to specific industry regulations. Weighing in at a mere 118 grams, it combines lightweight characteristics with robust functionality, making installation straightforward without compromising on durability.
Designed for precise mounting in diverse operational contexts
Compliant with LABS conformity standards
Lightweight build of 118 grams facilitates easy handling and installation
Ideal for applications requiring adherence to regulatory specifications
Robust construction ensures long lasting performance under varying conditions
