Festo CPV10, 152423
- RS Stock No.:
- 650-464
- Mfr. Part No.:
- CPV10-VI-P8-M7-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP14,352.54
(exc. VAT)
PHP16,074.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,352.54 |
*price indicative
- RS Stock No.:
- 650-464
- Mfr. Part No.:
- CPV10-VI-P8-M7-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Model Number | 152423 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
Model Number 152423 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin product is engineered to enhance performance in diverse industrial applications. This innovative device ensures seamless connectivity and efficient operation, making it an invaluable addition to any system requiring reliable data and power transmission. With a focus on high-quality construction, it supports the rigorous demands of modern manufacturing environments. The multi-pin design allows for multiple connections within a single unit, streamlining installations and reducing overall complexity. Designed for longevity and dependable operation, this product is fully compliant with RoHS standards, underscoring its commitment to sustainability without compromising on excellence.
Lightweight design at just 336 g facilitating easy handling and installation
RoHS compliant materials promote responsible environmental practices
Manufactured by a respected leader in automation solutions which ensuring reliability
Offers a compact multi pin configuration to optimise space and simplify connections
Ideal for a variety of operating conditions providing versatility across applications
