Festo CPV10, 538814

Subtotal (1 unit)*

PHP14,961.08

(exc. VAT)

PHP16,756.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,961.08

*price indicative

RS Stock No.:
651-371
Mfr. Part No.:
CPV10-VI-P8-M7-D
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CPV10

Standards/Approvals

RoHS-compliant

Product Type

Connector Assembly

Model Number

538814

COO (Country of Origin):
DE
The Festo Multi-pin actuator is a robust solution designed for use in explosive environments, ensuring safety and reliability in various industrial applications. With its impressive range of explosion protection certifications, including ATEX and IECEx, this product is engineered to function effectively in challenging conditions. The actuator's ambient temperature range, from -10 °C to +60 °C, makes it versatile for numerous settings, while its lightweight design at 290 g offers ease of installation without compromising on performance. Compliant with RoHS directives, the product also features durable materials, such as wrought aluminium alloy and NBR seals, ensuring long-lasting operation under moderate corrosion stress. It signifies festo's commitment to innovation and safety in the realm of automation technology.

CE mark compliant with EU Explosion Protection Directive

UKCA marking ensures adherence to UK EX and RoHS instructions

Certified for multiple explosion protection zones enhancing safety

Lightweight design facilitates easy handling and installation

Corrosion resistance class CRC 2 suitable for moderate environments

Utilises NBR seals for reliability and durability in varying conditions

Manufactured with a high quality wrought aluminium alloy for better stability

LABS conformity guarantees compatibility in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy