Festo CPV10 Locking Clip, 526203

Subtotal (1 unit)*

PHP1,138.72

(exc. VAT)

PHP1,275.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,138.72

*price indicative

RS Stock No.:
650-405
Mfr. Part No.:
CPV10/14-HS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Locking Clip

Series

CPV10

Standards/Approvals

RoHS-compliant

Product Type

Mounting Kit

Model Number

526203

COO (Country of Origin):
DE
The Festo Locking Clip a versatile component designed for reliable locking applications. This product is crafted to operate efficiently under various conditions, making it an ideal choice for a range of industries. Its lightweight yet durable design ensures easy integration into existing systems. The adherence to LABS (PWIS) conformity standards highlights its commitment to maintaining optimal operating conditions. With a focus on quality, this product is RoHS-compliant, reflecting eco-friendly material choices while providing long-lasting performance. Users can trust this solution for operational stability and compliance with modern environmental standards, thereby ensuring peace of mind in their applications.

Integrates seamlessly into various systems for enhanced functionality

Weighs only 1.5 g allowing for minimal impact on system dynamics

Conforms to LABS (PWIS) standards which ensuring reliable operation under diverse conditions

Constructed with RoHS-compliant materials supporting a commitment to environmental safety

Designed by festo which ensuring top-tier quality and performance

Suits a wide array of industrial applications thanks to its versatile attributes

Subject to continual improvements which ensuring users benefit from the latest advancements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy