Festo CPV18 Locking Clip, 526204
- RS Stock No.:
- 651-385
- Mfr. Part No.:
- CPV18-HS
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,536.12
(exc. VAT)
PHP1,720.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,536.12 |
*price indicative
- RS Stock No.:
- 651-385
- Mfr. Part No.:
- CPV18-HS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Locking Clip | |
| Series | CPV18 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mounting Kit | |
| Model Number | 526204 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Locking Clip | ||
Series CPV18 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mounting Kit | ||
Model Number 526204 | ||
- COO (Country of Origin):
- DE
The festo locking clip is engineered for effective retention in applications requiring secure fastening. Designed with precision, this component ensures optimal performance under general operating conditions. With its lightweight construction at just 3g, it delivers reliability without adding unnecessary bulk to your setups. The RoHS-compliant materials used in its manufacture align with contemporary standards, ensuring environmental responsibility. Festo's commitment to quality is showcased in this product, suitable for various industrial environments where robust fastening solutions are essential. Improve your system's efficiency with this expertly crafted fastening solution.
Lightweight design at only 3g enhances ease of installation
Manufactured from RoHS compliant materials to meet environmental standards
Crafted for reliability providing a secure fastening solution in varied applications
Subject to evolving standards which ensuring continual improvements in quality and performance
