Festo CPV18 Mount, 163292
- RS Stock No.:
- 651-389
- Mfr. Part No.:
- CPV18-VI-BG-RW
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,804.38
(exc. VAT)
PHP3,140.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,804.38 |
*price indicative
- RS Stock No.:
- 651-389
- Mfr. Part No.:
- CPV18-VI-BG-RW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mount | |
| Series | CPV18 | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 163292 | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mount | ||
Series CPV18 | ||
Standards/Approvals RoHS-compliant | ||
Model Number 163292 | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- DE
The Festo Mounting complies with LABS (PWIS) conformity standards as per VDMA24364-B1/B2-L. It has a product weight of 200 grams and is RoHS-compliant, ensuring the use of environmentally safe and restricted materials.
Weighing only 200g it provides ease of handling and installation
RoHS-compliance underscores a commitment to eco-friendly manufacturing practices
Adaptability for a range of pneumatic applications enhances operational versatility
Designed for robust performance under general operating conditions which ensuring reliability
