Festo CPV18 Mount, 194084

Subtotal (1 unit)*

PHP1,421.78

(exc. VAT)

PHP1,592.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,421.78

*price indicative

RS Stock No.:
650-606
Mfr. Part No.:
CPV18-VI-ST-T-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Mount

Series

CPV18

Standards/Approvals

RoHS-compliant

Model Number

194084

Product Type

Inscription Label

COO (Country of Origin):
DE
The Festo Inscription label holder designed to excel in various applications requiring precision and reliability. This component is engineered to provide an effective interface between systems, ensuring seamless operation under diverse conditions. A standout feature is its moderate corrosion resistance class (CRC 2), making it suitable for environments facing moderate corrosion stress. With its lightweight construction of just 41 grams.

Corrosion resistance class CRC 2 ensures performance under moderate corrosion stress

Lightweight design at 41 grams facilitates easy integration into various systems

RoHS-compliant materials substantiate commitment to environmental safety

Constructed from durable PVC promoting longevity and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy