Festo CPV10, 194070
- RS Stock No.:
- 650-709
- Mfr. Part No.:
- CPV10-VI-ST-T-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,190.35
(exc. VAT)
PHP1,333.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,190.35 |
*price indicative
- RS Stock No.:
- 650-709
- Mfr. Part No.:
- CPV10-VI-ST-T-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | CPV10 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Inscription Label | |
| Model Number | 194070 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series CPV10 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Inscription Label | ||
Model Number 194070 | ||
- COO (Country of Origin):
- DE
The Festo Inscription label holder is designed for efficient identification and organisation of components within various industrial environments. This product enhances the clarity of information conveyance while ensuring durability against moderate corrosion exposure. Its lightweight design and robust construction make it an ideal choice for applications where clear labelling is paramount, providing operators with easy access to important information at a glance. Moreover, being RoHS-compliant, it adheres to stringent environmental regulations, making it suitable for modern manufacturing demands. Its PVC material ensures longevity, while the carefully crafted features underpin the holder's reliability in diverse settings.
Corrosion resistance class CRC 2 ensures durability in moderate corrosive environments
Lightweight design at 23 g enhances usability without sacrificing strength
Made from RoHS-compliant materials promoting environmentally-friendly practices
PVC construction offers long-lasting performance suitable for a variety of applications
