Festo CPV10, 194068

Subtotal (1 unit)*

PHP1,190.35

(exc. VAT)

PHP1,333.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,190.35

*price indicative

RS Stock No.:
652-045
Mfr. Part No.:
CPV10-VI-ST-T-4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

CPV10

Standards/Approvals

RoHS-compliant

Model Number

194068

Product Type

Inscription Label

COO (Country of Origin):
DE
The Festo Inscription label holder is a specialised component designed to securely hold and display inscriptions in various environments. Engineered for moderate corrosion exposure, this holder ensures longevity and reliability in diverse operating conditions. With a lightweight design of just 17 grams, it combines strength with practicality, making it an ideal choice for industrial applications. Crafted from PVC, the holder complies with RoHS standards, reflecting festo's commitment to environmentally friendly practices. Whether used in manufacturing, assembly lines, or quality control, this data-driven solution is essential for clear and effective communication of information.

Corrosion resistance class CRC 2 suitable for moderate corrosion environments

LABS (PWIS) conformity ensures compliance with strict industry standards

Weighs a mere 17 grams promoting ease of handling and installation

Constructed from RoHS-compliant PVC aligning with sustainability goals

Ideal for diverse applications supporting clear communication in operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy