Festo CPV18 Mount, 165293
- RS Stock No.:
- 647-151
- Mfr. Part No.:
- CPV18-VI-P4-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,284.45
(exc. VAT)
PHP12,638.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,284.45 |
*price indicative
- RS Stock No.:
- 647-151
- Mfr. Part No.:
- CPV18-VI-P4-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mount | |
| Series | CPV18 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Model Number | 165293 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mount | ||
Series CPV18 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
Model Number 165293 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin product is a sophisticated solution designed for efficient fluid control in various applications. Engineered with exceptional precision, this model ensures optimum performance in demanding environments. With its robust construction and compliance with RoHS directives, it contributes to sustainability while delivering reliable operation. The product weight of 695 g indicates a solid build, ensuring durability and stability during use. This offering is particularly suited for industrial applications needing precise regulation and robust integrity under pressure, making it an essential addition for professionals seeking reliability and quality in their fluid handling systems.
The RoHS compliant nature of materials supports environmentally friendly practices
A product weight of 695 g indicates a sturdy construction promoting durability
Subject to change notifications ensure users receive the latest specifications
Designed to operate efficiently across various general conditions enhancing versatility
