Festo CPV18 Mount, 175636
- RS Stock No.:
- 647-152
- Mfr. Part No.:
- CPV18-VI-P6-1/4-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,757.26
(exc. VAT)
PHP17,648.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,757.26 |
*price indicative
- RS Stock No.:
- 647-152
- Mfr. Part No.:
- CPV18-VI-P6-1/4-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mount | |
| Series | CPV18 | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Connector Assembly | |
| Model Number | 175636 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mount | ||
Series CPV18 | ||
Standards/Approvals RoHS-compliant | ||
Product Type Connector Assembly | ||
Model Number 175636 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin is a versatile product designed to meet a variety of operational demands in industrial applications. Featuring robust construction, this exceptional unit delivers reliable performance even under challenging conditions. With a significant emphasis on compliance and sustainability, the product offers RoHS-compliant materials, ensuring minimal environmental impact while maintaining high standards of industry safety. This data sheet embodies festo's commitment to innovation and excellence, making it an indispensable asset for specialists seeking efficiency and reliability in their operations.
Weighing 1047 g the product provides substantial durability without compromising on functionality
Constructed from RoHS compliant materials which ensuring compliance with stringent environmental regulations
Designed for general operating conditions making it suitable for various industrial applications
Developed by festo a trusted name in engineering which ensuring quality and reliability in every unit
