Festo VAME Wall Mounting Valve, 8191739
- RS Stock No.:
- 650-640
- Mfr. Part No.:
- VAME-XA-W
- Manufacturer:
- Festo
Subtotal (1 pack of 2 units)*
PHP981.05
(exc. VAT)
PHP1,098.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP981.05 | PHP490.525 |
*price indicative
- RS Stock No.:
- 650-640
- Mfr. Part No.:
- VAME-XA-W
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Wall Mounting | |
| Series | VAME | |
| For Use With | Valve | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mounting Kit | |
| Model Number | 8191739 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Wall Mounting | ||
Series VAME | ||
For Use With Valve | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mounting Kit | ||
Model Number 8191739 | ||
- COO (Country of Origin):
- DE
The Festo wall mounting system is designed to provide a secure and efficient solution for various applications. Ideal for transport applications, this innovative mounting option boasts impressive vibration and shock resistance, ensuring durability even under demanding conditions. Constructed from high-alloy stainless steel, it also meets RoHS compliance, showcasing a commitment to environmental safety. With a nominal torque of 1.9 Nm and precise tolerance, it guarantees reliable performance across different set-ups. The compact design, weighing only 3.7 g, ensures versatility while maintaining robustness, making it an essential component for effective assembly and installation.
Nominal torque of 1.9 Nm delivers dependable operational efficiency
Tolerance for nominal tightening torque is ± 20% which ensuring flexibility
Lightweight design weighing only 3.7 g facilitates easy handling
Suitable for snapping in type of mounting simplifying installation
