Festo VAME Screw Set, 8191747
- RS Stock No.:
- 343-351
- Mfr. Part No.:
- VAME-XA-S-M4-30
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP347.89
(exc. VAT)
PHP389.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP347.89 |
*price indicative
- RS Stock No.:
- 343-351
- Mfr. Part No.:
- VAME-XA-S-M4-30
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Screw Set | |
| Series | VAME | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8191747 | |
| Product Type | Mounting Set | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Screw Set | ||
Series VAME | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8191747 | ||
Product Type Mounting Set | ||
- COO (Country of Origin):
- VN
The Festo Screw set redefines efficiency and reliability in fastening applications. Designed specifically for internal hexagon mounting with a size of 2.5 mm, it boasts impressive corrosion resistance while ensuring a secure fit. With a nominal torque of 1.4 Nm and a tolerance of ± 15%, it caters to various assembly needs without compromising on quality. Weighing merely 8.3 g, these screws are crafted from RoHS-compliant stainless steel, ensuring longevity and environmental safety. Ideal for precise operations, the product is packaged in units of three, making it perfectly suited for both professional and DIY tasks alike. With the assurance of quality backed by comprehensive technical specifications, this product remains a favoured choice for demanding projects requiring dependable performance.
Corrosion resistance class CRC 2 provides moderate protection against environmental stresses
RoHS compliant materials ensure safety and sustainability in use
Designed for reliable internal hexagon mounting, simplifying installation tasks
Precise nominal torque specifications allow for optimal fastening in various applications
Lightweight construction contributes to ease of handling and transportation
