Festo VAME H-Rail Mounting, 8191782
- RS Stock No.:
- 343-664
- Mfr. Part No.:
- VAME-XA-H
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP765.35
(exc. VAT)
PHP857.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP765.35 |
*price indicative
- RS Stock No.:
- 343-664
- Mfr. Part No.:
- VAME-XA-H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | H-Rail Mounting | |
| Series | VAME | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Product Type | Mounting Kit | |
| Model Number | 8191782 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type H-Rail Mounting | ||
Series VAME | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Product Type Mounting Kit | ||
Model Number 8191782 | ||
- COO (Country of Origin):
- DE
The Festo H-rail mounting system is designed with precision to ensure reliable performance in various industrial applications. Crafted from high-alloy stainless steel, it promises exceptional durability and resistance against corrosion, making it an ideal solution for environments subjected to moderate corrosion stress. The mounting system's impressive vibration and shock resistance capabilities guarantee stability and adherence to rigorous industry standards, ensuring peace of mind during operation. Tolerances are meticulously calibrated, allowing for a nominal torque that can accommodate variations effectively. Lightweight yet robust, this mounting solution promotes ease of handling without compromising on strength.
Constructed from high alloy stainless steel for unmatched durability
Resistant to moderate corrosion stress suitable for demanding environments
Engineered to meet severe vibration and shock resistance standards
Offers high precision with a tolerance for nominal tightening torque
Lightweight design facilitates easy installation and handling
