Festo VAME H-Rail Mounting, 8108940

Subtotal (1 unit)*

PHP5,404.89

(exc. VAT)

PHP6,053.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,404.89

*price indicative

RS Stock No.:
342-704
Mfr. Part No.:
VAME-V3-H-M3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

H-Rail Mounting

Series

VAME

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L

Product Type

Mounting Kit

Model Number

8108940

COO (Country of Origin):
BG
The Festo H rail mounting is designed for seamless integration into various operational environments, offering exceptional durability and versatility. Constructed from robust materials, this mounting solution stands up to moderate corrosion stress, ensuring longevity in demanding settings. The innovative design allows for an optional mounting position, providing flexibility to adapt to specific requirements. As a reliable choice for varied applications, it simplifies assembly and enhances overall functionality, making it a go to component for professionals seeking efficiency and reliability in their mounting solutions.

Constructed from high quality steel for strength and durability

Features a rust resistant composition to withstand environmental challenges

The design allows for easy installation with a through hole mounting approach

RoHS compliant materials ensure safe and environmentally friendly usage

Lightweight at 95 g facilitating easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy