Festo VAME H-Rail Mounting, 8142649

Subtotal (1 unit)*

PHP661.10

(exc. VAT)

PHP740.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP661.10

*price indicative

RS Stock No.:
343-349
Mfr. Part No.:
VAME-T-M4-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

H-Rail Mounting

Series

VAME

Standards/Approvals

VDMA24364-B2-L, RoHS-compliant

Product Type

Mounting Kit

Model Number

8142649

COO (Country of Origin):
CN
The Festo H-rail mounting component is an innovative solution designed to facilitate efficient electro-mechanical setups. Made from chemically nickel-plated steel, it guarantees both durability and reliability under various conditions. With a cleanroom class of Class 6 according to ISO 14644-1, this product ensures minimal contamination, making it ideal for high-precision applications. It is lightweight, at just 4.7 grams, yet robust enough to handle demanding manufacturing requirements. The design of this component reflects a commitment to quality and performance, ensuring it meets the nuanced needs of modern industrial environments. With specific exclusion of metals containing significant copper, zinc, or nickel, it maintains an elevated standard for material compliance, perfect for applications involving sensitive processes like Li-ion battery production.

Robust construction ensures long lasting performance

Complies with RoHS standards for environmentally friendly use

Lightweight design enhances ease of installation

Suitable for cleanroom environments to prevent contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy