SMC SY Rubber Seal, SY7000-GS-1
- RS Stock No.:
- 645-970
- Mfr. Part No.:
- SY7000-GS-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP922.66
(exc. VAT)
PHP1,033.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP922.66 |
*price indicative
- RS Stock No.:
- 645-970
- Mfr. Part No.:
- SY7000-GS-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY7000-GS-1 | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY7000-GS-1 | ||
Product Type Seal | ||
- COO (Country of Origin):
- JP
The SMC Screws and rubber seal gaskets for the SY7000 solenoid valve are designed to ensure secure assembly and leak-proof performance. Made from durable materials, these components provide reliable sealing and fastening, helping maintain the valves efficiency and longevity in pneumatic systems.
10 gasket units and 10 screws
Related links
- SMC SY Rubber Seal It can be used in The Vacuum (Up To-100 kPa) or low Pressure line With 0.15 MPa or less, J300-10-2A-Q
- SMC SY, SY9000-GS-1
- SMC SY5000 Rubber Seal, SY5000-GS-1
- SMC SY7000 Rubber Seal, SY7000-56-1A-Q
- SMC SY7000 Rubber Seal, SY7000-27-2F-Q
- SMC SY7000 Rubber Seal, SY7000-70-1A
- SMC SY7000 Rubber Seal, SY7000-38-1A-Q
- SMC SY7000 Rubber Seal, SY7000-75-1A-Q
