SMC SY7000 Rubber Seal, SY7000-38-1A-Q
- RS Stock No.:
- 645-966
- Mfr. Part No.:
- SY7000-38-1A-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,752.71
(exc. VAT)
PHP1,963.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,752.71 |
*price indicative
- RS Stock No.:
- 645-966
- Mfr. Part No.:
- SY7000-38-1A-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY7000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY7000-38-1A-Q | |
| Product Type | Block Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY7000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY7000-38-1A-Q | ||
Product Type Block Plate | ||
- COO (Country of Origin):
- JP
The SMC body‑ported supply block engineered for SY7000-series solenoid valves equipped with rubber seals. It enables streamlined airflow delivery directly through the valve body ports, eliminating the need for accessory subplates in certain configurations. Compatible with both standalone and manifold‑mounted setups, it supports internal piloting and offers flexible orientation for piping layouts. Constructed to SY-series standards, it delivers high flow with low power usage.
Durable construction
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SY7000 Rubber Seal, SY7000-56-1A-Q
- SMC SY7000 Rubber Seal, SY7000-75-1A-Q
- SMC SY7000 Rubber Seal, SY7000-70-1A
- SMC SY7000 Rubber Seal, SY7000-27-2F-Q
- SMC SY Rubber Seal, SY7000-GS-1
- SMC SY5000 Rubber Seal, SY5000-38-1A-Q
- SMC SY Series MB/CA2 Series CS1, Series CM2
- SMC SY3000 Rubber Seal, SY3000-55-1A-Q
