SMC SY7000 Rubber Seal, SY7000-56-1A-Q

Subtotal (1 unit)*

PHP1,537.39

(exc. VAT)

PHP1,721.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,537.39

*price indicative

RS Stock No.:
645-967
Mfr. Part No.:
SY7000-56-1A-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY7000

For Use With

Rubber Seal

Standards/Approvals

RoHS

Model Number

SY7000-56-1A-Q

Product Type

Block Plate

COO (Country of Origin):
JP
The SMC end block assembly designed for the SY7000 series 5-port, body-ported solenoid valves with rubber seals. It functions as both the D‑side (left) and U‑side (right) end block in cassette-style manifold configurations, sealing supply and exhaust ports at either end of the valve bank. Constructed from lightweight aluminium alloy with H‑NBR seal material, it supports side, top, or bottom porting orientations for versatile installation. The design matches the width of earlier SY-series blocks while enabling up to 80 % greater flow capacity, making it both retrofittable and high-performance.

Durable construction

Compact and lightweight design

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy