SMC SY7000 Rubber Seal, SY7000-75-1A-Q

Subtotal (1 unit)*

PHP1,694.70

(exc. VAT)

PHP1,898.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,694.70

*price indicative

RS Stock No.:
645-969
Mfr. Part No.:
SY7000-75-1A-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY7000

For Use With

Rubber Seal

Standards/Approvals

RoHS

Product Type

Connector Block Assembly

Model Number

SY7000-75-1A-Q

COO (Country of Origin):
JP
The SMC Supply/exhaust block assembly tailored for SY7000 series 4‑port and 5‑port solenoid valves with rubber seals. It efficiently manages the supply and exhaust paths of the valve, enabling internal piloting and modular cassette‑style integration. Produced in aluminium alloy and equipped with H‑NBR seals, it ensures reliable pneumatic performance across orientations. Ideal for both standalone and manifold-mounted setups, it enhances compactness and flow while minimizing power consumption.

Durable construction

Tool‑free cassette integration

Compact and lightweight design

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy