SMC SY5000 Rubber Seal, SY5000-GS-1
- RS Stock No.:
- 645-946
- Mfr. Part No.:
- SY5000-GS-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP533.28
(exc. VAT)
PHP597.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP533.28 |
*price indicative
- RS Stock No.:
- 645-946
- Mfr. Part No.:
- SY5000-GS-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY5000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY5000-GS-1 | |
| Product Type | Gasket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY5000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY5000-GS-1 | ||
Product Type Gasket | ||
- COO (Country of Origin):
- JP
The SMC Gasket set for the SY5000 solenoid valve includes 10 high-quality rubber seal gaskets per package, designed to ensure leak-proof connections and reliable sealing. Ideal for maintenance and replacements, these gaskets help maintain optimal valve performance and extend service life in pneumatic systems.
10 gasket units and 10 screws
Related links
- SMC SY5000 Rubber Seal, SY5000-56-1B-Q
- SMC SY5000 Rubber Seal, SY5000-52-4A
- SMC SY5000 Rubber Seal, SY5000-52-3A
- SMC SY5000 Rubber Seal, SY5000-11-10
- SMC SY5000 Rubber Seal, SY5000-56-1A-Q
- SMC SY5000 Rubber Seal, SY5000-38-1FA-Q
- SMC SY5000 Rubber Seal, SY5000-38-16FA-Q
- SMC SY5000 Rubber Seal, SY5000-38-1A-Q
