SMC SY5000 Rubber Seal, SY5000-52-4A
- RS Stock No.:
- 645-943
- Mfr. Part No.:
- SY5000-52-4A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP128.90
(exc. VAT)
PHP144.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128.90 |
*price indicative
- RS Stock No.:
- 645-943
- Mfr. Part No.:
- SY5000-52-4A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY5000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Product Type | Block Assembly | |
| Model Number | SY5000-52-4A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY5000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Product Type Block Assembly | ||
Model Number SY5000-52-4A | ||
- COO (Country of Origin):
- JP
The SMC Port block is a precision-engineered component designed specifically for the SY5000 series solenoid valves with rubber seals. Crafted from high-quality material, this port block ensures a secure and leak-free connection between the valve and its manifold, contributing to the overall reliability and performance of the pneumatic system. It offers an economical solution for maintenance and replacement needs, ensuring continued optimal operation of the solenoid valve system.
Durable construction
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SY5000 Rubber Seal, SY5000-52-3A
- SMC SY5000 Rubber Seal, SY5000-11-10
- SMC SY5000 Rubber Seal, SY5000-GS-1
- SMC SY5000 Rubber Seal, SY5000-38-1FA-Q
- SMC SY5000 Rubber Seal, SY5000-38-16FA-Q
- SMC SY5000 Rubber Seal, SY5000-38-1A-Q
- SMC SY5000 Rubber Seal, SY5000-56-1B-Q
- SMC SY5000 Rubber Seal, SY5000-56-1A-Q
