SMC SY5000 Rubber Seal, SY5000-38-1FA-Q

Subtotal (1 unit)*

PHP2,105.57

(exc. VAT)

PHP2,358.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,105.57

*price indicative

RS Stock No.:
645-941
Mfr. Part No.:
SY5000-38-1FA-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY5000

For Use With

Rubber Seal

Standards/Approvals

RoHS

Product Type

Spacer

Model Number

SY5000-38-1FA-Q

COO (Country of Origin):
JP
The SMC Supply spacer is a precision-engineered component designed specifically for the SY5000 series solenoid valves. Crafted from high-quality rubber, this spacer ensures a secure and leak-free connection between the valve and its manifold, contributing to the overall reliability and performance of the pneumatic system. It offers an economical solution for maintenance and replacement needs, ensuring continued optimal operation of the solenoid valve system.

Durable construction

Compact and lightweight design

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy